Part Details for 2225.0/100 by Altech Corporation
Overview of 2225.0/100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5938
|
Newark | H4.00/9 Uninsulated,12Awg |Altech 2225.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1570 | Buy Now |
DISTI #
1920-1798-ND
|
DigiKey | CONN FERRULE 12AWG SILVER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
250 In Stock |
|
$0.0586 / $0.1600 | Buy Now |
DISTI #
845-22250100
|
Mouser Electronics | Terminals H4.00/9 Uninsulated,12AWG RoHS: Compliant | 620 |
|
$0.0520 / $0.1600 | Buy Now |
DISTI #
70078069
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 12 AWG HU 4.0/9 0.35 in. | Altech Corp 2225.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 67 |
|
$6.3900 / $8.8700 | Buy Now |
|
Future Electronics | CONN FERRULE 12AWG SILVER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0569 / $0.0690 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 12AWG Copper 9mm Tin RoHS: Compliant | 500 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
|
Powell Electronics | H4.00/9 Uninsulated,12AWG Min Qty: 100 | 330 |
|
$0.0700 | Buy Now |
|
Master Electronics | Ferrules Terminal 12AWG Copper 9mm Tin RoHS: Compliant | 500 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
DISTI #
10121458
|
TestEquity LLC | Altech 2225.0/100 H4.00/9 Uninsulated,12AWG Ferrule 23.210 | 0 |
|
$0.0800 | Buy Now |