Part Details for 2225Y4K00562JXT by Syfer Technology
Overview of 2225Y4K00562JXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y4K00562JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y4K00562JXT-ND
|
DigiKey | CAP CER 5600PF 4KV X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6677 | Buy Now |
Part Details for 2225Y4K00562JXT
2225Y4K00562JXT CAD Models
2225Y4K00562JXT Part Data Attributes
|
2225Y4K00562JXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y4K00562JXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y4K00562JXT
This table gives cross-reference parts and alternative options found for 2225Y4K00562JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y4K00562JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y4K00562JXT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225Y4K00562JXT |
2225H4K00562JXB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225H4K00562JXB |
2225H4K00562JXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225H4K00562JXR |
2225Y4K00562JXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y4K00562JXT vs 2225Y4K00562JXR |
2225H4K00562JXT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225H4K00562JXT |
2225A4K00562JXT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225A4K00562JXT |
2225J4K00562JXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225J4K00562JXR |
2225J4K00562JXT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y4K00562JXT vs 2225J4K00562JXT |
2225A4K00562JXB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225A4K00562JXB |
2225Y4K00562JXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y4K00562JXT vs 2225Y4K00562JXR |