Part Details for 2226.0/100 by Altech Corporation
Overview of 2226.0/100 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2226.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5940
|
Newark | H4.0/12 Uninsulated,12Awg |Altech 2226.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1960 | Buy Now |
DISTI #
1920-1799-ND
|
DigiKey | CONN FERRULE 12AWG SILVER Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1313 | Buy Now |
DISTI #
845-22260100
|
Mouser Electronics | Terminals H4.0/12 Uninsulated,12AWG RoHS: Compliant | 113 |
|
$0.0860 / $0.2000 | Buy Now |
DISTI #
V99:2348_19797180
|
Arrow Electronics | Ferrules Terminal 12AWG Copper 12mm Tin Min Qty: 1 Package Multiple: 1 | Americas - 1924 |
|
$0.0036 / $0.0144 | Buy Now |
DISTI #
70078070
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 12 AWG HU 4.0/12 0.47 in. | Altech Corp 2226.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 121 |
|
$7.9800 / $11.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 12AWG Copper 12mm Tin RoHS: Compliant | 45000 Factory Stock |
|
$0.0673 / $0.1025 | Buy Now |
DISTI #
30524836
|
Verical | Ferrules Terminal 12AWG Copper 12mm Tin Min Qty: 410 Package Multiple: 1 | Americas - 1924 |
|
$0.0144 | Buy Now |
|
Powell Electronics | Terminals H4.0/12 UninsulatedFerrule 23.211 Min Qty: 100 | 27000 |
|
$0.0800 | Buy Now |
|
Master Electronics | Ferrules Terminal 12AWG Copper 12mm Tin RoHS: Compliant | 45000 Factory Stock |
|
$0.0673 / $0.1025 | Buy Now |