There are no models available for this part yet.
Overview of 2226 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226CUH#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
LTC2226HLX#PBF | Analog Devices | 12-B, 25Msps 125°C ADC in LQFP | |
LTC2226IUH#PBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC |
Price & Stock for 2226 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5338
|
Newark | Neopixel Jewel - 7 X 5050 Rgb Led With Integrated Drivers |Adafruit 2226 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now | |
DISTI #
1528-1610-ND
|
DigiKey | ADDRESS LED MODULE SERIAL RGB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68 In Stock |
|
$5.9500 | Buy Now | |
DISTI #
485-2226
|
Mouser Electronics | Adafruit Accessories NeoPixel Jewel RGB LED 7 x WS2812 RoHS: Compliant | 14 |
|
$5.9500 | Buy Now | |
DISTI #
C1S103200011361
|
Chip1Stop | NEOPIXEL JEWEL - 7 X WS2812 5050 RGB LED WITH INTEGRATED DRIVERS RoHS: Compliant pbFree: Yes | 1 |
|
$2.6880 | Buy Now |
CAD Models for 2226 by Adafruit Industries
Part Data Attributes for 2226 by Adafruit Industries
2226
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
2226Adafruit IndustriesVS
-