-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN INSERT, 16-02 CABLE APPLIED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3227
|
Newark | Rectangular Contact, Plug, 16Pos, Product Range:-, No. Of Positions:16Positions, No. Of Rows:-, Gender:Plug, Insert Type:Power, Rectangular Shell Size:-, For Use With:Standard Rectangular Power Housing Connectors Rohs Compliant: Yes |Te Connectivity 2226454-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$44.6500 / $50.7800 | Buy Now |
DISTI #
70AH7374
|
Newark | Insert Module, Plug, 16Way Rohs Compliant: Yes |Te Connectivity 2226454-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8300 / $49.9700 | Buy Now |
DISTI #
A145214-ND
|
DigiKey | CONN INSERT MALE HSG 16POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9362 / $53.2800 | Buy Now |
DISTI #
2226454-1
|
Avnet Americas | PIN INSERT, 16-02 CABLE APPLIED - Bulk (Alt: 2226454-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6154 / $44.0626 | Buy Now |
DISTI #
74AH3227
|
Avnet Americas | PIN INSERT, 16-02 CABLE APPLIED - Bulk (Alt: 74AH3227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$45.6900 / $50.9300 | Buy Now |
DISTI #
571-2226454-1
|
Mouser Electronics | Automotive Connectors DMC-M 15A PIN INSERT LC RoHS: Compliant | 118 |
|
$42.9300 / $53.2700 | Buy Now |
|
Future Electronics | Pin Insert, 16-02 Cable Applied RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$41.8800 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP2226454-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$42.4412 / $46.3135 | Buy Now | |
|
Onlinecomponents.com | Conn Rectangular PIN 16 POS Crimp ST Cable Mount RoHS: Compliant |
148 In Stock |
|
$40.2000 / $50.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2226454-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2226454-1
TE Connectivity
PIN INSERT, 16-02 CABLE APPLIED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.6 mm2 | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |