-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2226783-2-ND
|
DigiKey | CONNECTOR SHELL RA CRD 4 BAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$370.3300 / $384.8600 | Buy Now |
DISTI #
A119869-ND
|
DigiKey | CONNECTOR SHELL RA CRD 4 BAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$321.1900 | Buy Now |
DISTI #
2226783-2
|
Avnet Americas | FORTIS LRM, DAUGHTER CARD, 4 BAY SHELL - Bag (Alt: 2226783-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bag | 0 |
|
$303.2010 / $364.8690 | Buy Now |
DISTI #
571-2226783-2
|
Mouser Electronics | High Speed / Modular Connectors FORTIS LRM, DAUGHTER CARD, 4 BAY SHELL RoHS: Not Compliant | 0 |
|
$321.1900 | Order Now |
DISTI #
AMP2226783-2
|
Heilind Electronics | FORTIS LRM, DAUGHTER CARD, 4 B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FORTIS LRM, DAUGHTER CARD, 4 BAY SHELL |
7 Partner Stock |
|
$353.8200 / $374.4900 | Buy Now |
DISTI #
65087456
|
Verical | Connector Accessories Shell Aluminum Alloy Chromate Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$347.2700 / $360.8900 | Buy Now |
DISTI #
2226783-2
|
Avnet Americas | FORTIS LRM, DAUGHTER CARD, 4 BAY SHELL - Bag (Alt: 2226783-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bag | 0 |
|
$303.2010 / $364.8690 | Buy Now |
DISTI #
AMP2226783-2
|
Interstate Connecting Components | FORTIS LRM, DAUGHTER CARD, 4 B | 0 |
|
Buy Now | |
DISTI #
000000000005234365
|
Sager | High Speed / Modular Connectors FORTIS LRM, DAUGHTER CARD, 4 BAY SHELL Min Qty: 1 | 0 |
|
$337.2500 / $385.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2226783-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2226783-2
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |