-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAGE ASSEMBLY, SFP, .140 SOLDE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6361
|
Newark | Cage, Sfp, Through Hole, Emi Shielded, Cage Type:Sfp Cage, Port Configuration:1 X 1 (Single), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Panel Mount, Product Range:-, Accessory Type:Cage Rohs Compliant: Yes |Amp Te Connectivity 2227303-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$2.1400 / $2.5900 | Buy Now |
DISTI #
A120617-ND
|
DigiKey | CONN SFP CAGE SOLDER R/A Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1622 In Stock |
|
$1.5553 / $2.3900 | Buy Now |
DISTI #
2227303-1
|
Avnet Americas | Connector Accessories 1 Port SFP Cage Solder RA Thru-Hole Tray - Bulk (Alt: 2227303-1) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2619 / $1.5185 | Buy Now |
DISTI #
69AH6361
|
Avnet Americas | Connector Accessories 1 Port SFP Cage Solder RA Thru-Hole Tray - Bulk (Alt: 69AH6361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 150 Partner Stock |
|
$2.1400 / $2.5900 | Buy Now |
DISTI #
571-2227303-1
|
Mouser Electronics | I/O Connectors CAGE ASSEMBLY, SFP, .140 SOLDE RoHS: Compliant | 2147 |
|
$1.3200 / $2.4900 | Buy Now |
DISTI #
73775528
|
RS | CAGE ASSEMBLY, SFP, .140 SOLDE, SFP, SFP plus and zSFP plus | TE Connectivity 2227303-1 Min Qty: 384 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 | RFQ |
|
Future Electronics | Single Port 3.56 mm Tail Length 1.50 mm PCB Thickness Nickel SFP Cage Accessory RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 384 Container: Tray | 960Tray |
|
$1.2500 / $1.3100 | Buy Now |
|
Future Electronics | Single Port 3.56 mm Tail Length 1.50 mm PCB Thickness Nickel SFP Cage Accessory RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Container: Box | 0Box |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
AMP2227303-1
|
Heilind Electronics | CAGE ASSEMBLY SFP .140 SOLDE | Americas - 0 in Stock |
|
$1.2018 / $1.6453 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, SFP, .140 SOLDE RoHS: Compliant |
2581 In Stock 672 Factory Stock |
|
$1.2800 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227303-1
TE Connectivity
CAGE ASSEMBLY, SFP, .140 SOLDE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Used With | SFP CONNECTOR | |
Wire Gauge | 0 AWG |