-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5421
|
Newark | I/O Conn, Zsfp+, Rcpt, 480Pos, Pressfit, Connector Type:Zsfp+(Sfp28) Cage & Connector, No. Of Contacts:24 X 20 Contacts, Port Configuration:2 X 12 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:With Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 2227838-7 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4600 / $214.0900 | Buy Now |
DISTI #
2266-2227838-7-ND
|
DigiKey | CONN ZSFP+ RCP CAGE 2X12 912P RA Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$161.5900 / $174.5200 | Buy Now |
DISTI #
A125155-ND
|
DigiKey | CONN ZSFP+ RCP CAGE 2X12 912P RA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$142.9500 | Buy Now |
DISTI #
2227838-7
|
Avnet Americas | 2X12 ZSFP+ CONNECTOR ASSEMBLY - Bag (Alt: 2227838-7) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 11 Weeks, 1 Days Container: Bag | 0 |
|
$134.9480 / $162.3951 | Buy Now |
DISTI #
571-2227838-7
|
Mouser Electronics | I/O Connectors 2X12 ZSFP+ CONNECTOR ASSEMBLY RoHS: Compliant | 5 |
|
$153.6200 / $173.2600 | Buy Now |
DISTI #
73775272
|
RS | 2X12 ZSFP plus CONNECTOR ASSEMBLY, SFP, SFP plus and zSFP plus | TE Connectivity 2227838-7 Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$222.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tray | 0Tray |
|
$134.5500 | Buy Now |
DISTI #
AMP2227838-7
|
Heilind Electronics | 2X12 ZSFP+ CONNECTOR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X12 ZSFP+ CONNECTOR ASSEMBLY RoHS: Compliant |
27 Partner Stock |
|
$150.4300 / $171.7100 | Buy Now |
DISTI #
AMP2227838-7
|
Interstate Connecting Components | 2X12 ZSFP+ CONNECTOR ASSEMBLY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227838-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227838-7
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |