-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6596
|
Newark | I/O Connectors 2X12 Zsfp+ Assy Gasket |Amp Te Connectivity 2227838-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$174.1200 / $201.9000 | Buy Now |
DISTI #
62AC5422
|
Newark | I/O Conn, Zsfp+, Rcpt, 480Pos, Pressfit, Connector Type:Zsfp+(Sfp28) Cage & Connector, No. Of Contacts:24 X 20 Contacts, Port Configuration:2 X 12 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:With Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 2227838-8 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.5900 / $234.1100 | Buy Now |
DISTI #
2266-2227838-8-ND
|
DigiKey | CONN ZSFP+ RCP CAGE 2X12 912P RA Min Qty: 1 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$180.1700 / $194.5800 | Buy Now |
DISTI #
A125154-ND
|
DigiKey | CONN ZSFP+ RCP CAGE 2X12 912P RA Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.4233 | Buy Now |
DISTI #
2227838-8
|
Avnet Americas | - Trays (Alt: 2227838-8) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tray | 0 |
|
$150.4647 / $181.0677 | Buy Now |
DISTI #
571-2227838-8
|
Mouser Electronics | I/O Connectors 2X12 ZSFP+ ASSY Gasket RoHS: Compliant | 9 |
|
$172.5700 / $193.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$150.0200 | Buy Now |
DISTI #
AMP2227838-8
|
Heilind Electronics | 2X12 ZSFP+ CONNECTOR ASSEMBLY | Americas - 0 in Stock |
|
$187.5184 / $190.3171 | Buy Now |
|
Onlinecomponents.com | 2X12 ZSFP+ CONNECTOR ASSEMBLY RoHS: Compliant |
25 Partner Stock |
|
$165.7700 / $197.0200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227838-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227838-8
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |