Part Details for 2229-3-3/4X10FT by 3M Interconnect
Overview of 2229-3-3/4X10FT by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V | |
DC2229A-B | Analog Devices | LTC3877/LTC3874 Demo Board - 6 | |
AD22293Z-RL | Analog Devices | Dual axis 5 g accelerometer |
Price & Stock for 2229-3-3/4X10FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M0290
|
Newark | Tape, 3.048M X 19.05Mm, Black, Tape Backing Material:-, Tape Colour:Black, Total Tape Thickness:125 Mil (3.18 Mm), Roll Length - Imperial:10Ft, Roll Length - Metric:3.05M, Tape Width - Imperial:0.75", Tape Width - Metric:19.05Mm Rohs Compliant: Yes |3M 2229-3-3/4X10FT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4500 / $48.8500 | Buy Now |
DISTI #
3M158704-ND
|
DigiKey | TAPE MASTIC TAPE BK 3 3/4"X3.3YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$41.8636 / $53.8200 | Buy Now |