There are no models available for this part yet.
Overview of 2229813-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2229813-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ6607
|
Newark | Plug Housing, Keying-C, Motor I/O Conn |Amp Te Connectivity 2229813-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.2420 | Buy Now | |
DISTI #
2266-2229813-3-ND
|
DigiKey | CONN PLUG HSG 3POS 3.50MM Min Qty: 2000 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
11062 In Stock |
|
$0.0490 | Buy Now | |
DISTI #
A125578-ND
|
DigiKey | CONN PLUG HSG 3POS 3.50MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2229813-3
|
Avnet Americas | PLUG HOUSING, KEYING-C, MOTOR I/O CONN - Bag (Alt: 2229813-3) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Container: Bag | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
11062 Partner Stock |
|
$0.0855 / $0.0996 | Buy Now | ||
DISTI #
35609116
|
Verical | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount Brown RoHS: Compliant Min Qty: 1359 Package Multiple: 1 | Americas - 11062 |
|
$0.0450 / $0.0460 | Buy Now | |
DISTI #
22298133-TEC
|
TME | 2229813-3 Min Qty: 782 | 11062 |
|
$0.0467 / $0.0482 | Buy Now | |
Chip 1 Exchange | INSTOCK | 14380 |
|
RFQ | |||
DISTI #
C1S114403392054
|
Chip1Stop | Connector Circular RoHS: Compliant | 11062 |
|
$0.0555 / $0.0571 | Buy Now | |
Master Electronics | RoHS: Compliant |
11062 Partner Stock |
|
$0.0855 / $0.0996 | Buy Now |