Part Details for 222A152-25-0 by TE Connectivity
Overview of 222A152-25-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 222A152-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1819
|
Newark | Heat Shrink Boot, Right Angle, 36.1Mm Id, Elastomer, Black, Boot Configuration:Right Angle, I.d. Supplied - Imperial:1.42", I.d. Supplied - Metric:36.1Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.72", Colour:Blackrohs Compliant: Yes |Raychem Te Connectivity 222A152-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$19.7000 / $24.3000 | Buy Now |
DISTI #
46AJ1147
|
Newark | 222A152-25-0 |Raychem Te Connectivity 222A152-25-0 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6700 / $32.7100 | Buy Now |
DISTI #
222A152-25-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ52 BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$20.0051 / $25.5200 | Buy Now |
DISTI #
650-222A152-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 806703-000 RoHS: Compliant | 51 |
|
$20.0000 / $24.0100 | Buy Now |
DISTI #
RYC222A152-25-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.0882 / $20.3881 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin RoHS: Compliant |
125 In Stock |
|
$19.1200 / $27.1500 | Buy Now |
DISTI #
69154411
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 121 |
|
$24.3828 / $34.3671 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$22.6000 | Buy Now | |
DISTI #
806703-000
|
TTI | Heat Shrink Cable Boots & End Caps 222A152-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 154 In Stock |
|
$19.8000 / $23.7700 | Buy Now |
Part Details for 222A152-25-0
222A152-25-0 CAD Models
222A152-25-0 Part Data Attributes:
|
222A152-25-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222A152-25-0
TE Connectivity
Connector Accessory, 0.331in Min Cable Dia, 1.039in Max Cable Dia, Boot, Elastomer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 1.039 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |