Part Details for 222A152-4/42-0 by TE Connectivity
Overview of 222A152-4/42-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for 222A152-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J7409
|
Newark | 222A152-4/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 222A152-4/42-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $16.6200 | Buy Now |
DISTI #
222A152-4/42-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ52 BLACK Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5488 | Buy Now |
|
Onlinecomponents.com | 222A152-4/42-0 RoHS: Compliant | 0 |
|
$14.0300 / $29.3800 | Buy Now |
DISTI #
000000000001099466
|
Sager | Heat Shrink Cable Boots & End Caps 222A152-4/42-0 | 0 |
|
Buy Now | |
|
Master Electronics | 222A152-4/42-0 RoHS: Compliant | 0 |
|
$14.0300 / $29.3800 | Buy Now |
Part Details for 222A152-4/42-0
222A152-4/42-0 CAD Models
222A152-4/42-0 Part Data Attributes
|
222A152-4/42-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222A152-4/42-0
TE Connectivity
Connector Accessory, 0.331in Min Cable Dia, 1.039in Max Cable Dia, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 1.039 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |