Part Details for 222A142-4-0-CS5059 by TE Connectivity
Overview of 222A142-4-0-CS5059 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222A142-4-0-CS5059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222A142-4-0-CS5059-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7205 | Buy Now |
DISTI #
650-222A142-40CS5059
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222A142-4-0-CS5059 | 0 |
|
$16.7400 / $17.7100 | Order Now |
DISTI #
RYC222A142-4-0-CS5059
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.7941 / $18.0598 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Flexible Polyolefin Black Thin RoHS: Compliant |
18 In Stock |
|
$17.6900 / $30.7200 | Buy Now |
DISTI #
RYC222A142-4-0-CS5059
|
Interstate Connecting Components | 0 |
|
$17.7941 / $18.0598 | Buy Now | |
DISTI #
000000000002765252
|
Sager | Heat Shrink Cable Boots & End Caps 222A142-4-0-CS5059 Min Qty: 1 | 0 |
|
$16.9400 / $21.1800 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RA Flexible Polyolefin Black Thin RoHS: Compliant |
18 In Stock |
|
$17.6900 / $30.7200 | Buy Now |