Part Details for 222A152-4-0 by TE Connectivity
Overview of 222A152-4-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222A152-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0034
|
Newark | 222A152-4-0 |Raychem Te Connectivity 222A152-4-0 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0800 / $17.6300 | Buy Now |
DISTI #
222A152-4-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ52 BLACK Min Qty: 225 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0051 | Buy Now |
DISTI #
650-222A152-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222A152-4-0 RoHS: Compliant | 0 |
|
$18.8900 / $20.0000 | Order Now |
DISTI #
RYC222A152-4-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.0882 / $20.3881 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot RA Polyolefin Thin RoHS: Compliant |
75 In Stock |
|
$20.5200 / $34.6900 | Buy Now |
DISTI #
RYC222A152-4-0
|
Interstate Connecting Components | 0 |
|
$20.0882 / $20.3881 | Buy Now | |
DISTI #
000000000001099464
|
Sager | Heat Shrink Cable Boots & End Caps 222A152-4-0 Min Qty: 1 | 0 |
|
$19.1200 / $23.9100 | Buy Now |
|
Master Electronics | Heat Shrink Flexible Molded Boot RA Polyolefin Thin RoHS: Compliant |
75 In Stock |
|
$20.5200 / $34.6900 | Buy Now |