Part Details for 222BJVAAR by CTS Corporation
Overview of 222BJVAAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222BJVAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222BJVAAR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 | Buy Now |
DISTI #
222BJVAAR
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12V 50000Cycles 1.56N SMD T/R - Tape and Reel (Alt: 222BJVAAR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0916 / $0.1706 | Buy Now |
DISTI #
774-222BJVAAR
|
Mouser Electronics | Tactile Switches J-Bend 160gf Hgt 4.3mm -40C +85C RoHS: Compliant | 0 |
|
$0.1620 / $0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1413 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0957 / $0.1797 | Buy Now |
DISTI #
222BJVAAR
|
Avnet Abacus | - Tape and Reel (Alt: 222BJVAAR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |