-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222BMVBBR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1648 | Buy Now |
DISTI #
222BMVBBR
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.54N SMD T/R - Tape and Reel (Alt: 222BMVBBR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0916 / $0.1706 | Buy Now |
DISTI #
774-222BMVBBR
|
Mouser Electronics | Tactile Switches Gull Wing AF 260gf Act. Dir. Vertical RoHS: Compliant | 0 |
|
$0.1710 / $0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1413 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant | 0 |
|
$0.0934 / $0.1712 | Buy Now |
DISTI #
222BMVBBR
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 10500 | 0 |
|
$0.1000 / $0.1500 | Buy Now |
DISTI #
222BMVBBR
|
Avnet Abacus | - Tape and Reel (Alt: 222BMVBBR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy