Part Details for 222D132-12-0 by TE Connectivity
Overview of 222D132-12-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D132-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0130
|
Newark | 222D132-12-0 |Raychem Te Connectivity 222D132-12-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1400 / $39.4000 | Buy Now |
DISTI #
222D132-12-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ32 BLACK Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6142 | Buy Now |
DISTI #
811101-000
|
Avnet Americas | Cable Accessories Molded Boot Fluoro Elastomer - Bulk (Alt: 811101-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$37.1936 / $44.7584 | Buy Now |
DISTI #
650-222D132-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D132-12-0 RoHS: Compliant | 0 |
|
$43.6000 | Order Now |
DISTI #
RYC222D132-12-0
|
Heilind Electronics | 222D132-12-0 | Americas - 0 in Stock |
|
$46.3529 / $47.0448 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - 90° - Lipped - Shell Size 32 - Long-Term Fluid Immersion at High Temperatures - Fluoroelastomer (FKM), Flexible - Black. RoHS: Compliant |
110 In Stock |
|
$43.9500 / $74.4200 | Buy Now |
DISTI #
RYC222D132-12-0
|
Interstate Connecting Components | 222D132-12-0 | 0 |
|
$46.3529 / $47.0448 | Buy Now |
DISTI #
000000000001099573
|
Sager | Heat Shrink Cable Boots & End Caps 222D132-12-0 Min Qty: 1 | 0 |
|
$42.9900 / $50.9100 | Buy Now |
|
Master Electronics | Heat Shrink Boot - 90° - Lipped - Shell Size 32 - Long-Term Fluid Immersion at High Temperatures - Fluoroelastomer (FKM), Flexible - Black. RoHS: Compliant |
110 In Stock |
|
$43.9500 / $74.4200 | Buy Now |