Part Details for 222D132-4-00-0 by TE Connectivity
Overview of 222D132-4-00-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D132-4-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0146
|
Newark | 222D132-4-00-0 |Raychem Te Connectivity 222D132-4-00-0 Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2200 / $17.2500 | Buy Now |
DISTI #
222D132-4-00-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 358 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9466 | Buy Now |
DISTI #
650-222D132-4-00-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D132-4-00-0 RoHS: Compliant | 0 |
|
$17.9400 | Order Now |
DISTI #
RYC222D132-4-00-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.0735 / $19.3583 | Buy Now | |
|
Onlinecomponents.com | 222D132-4-00-0 RoHS: Compliant |
5 In Stock |
|
$18.9200 / $32.0600 | Buy Now |
DISTI #
51701582
|
Verical | Heat Shrink Molded Boot Min Qty: 2 Package Multiple: 1 Date Code: 1914 | Americas - 4 |
|
$39.5314 / $40.2258 | Buy Now |
DISTI #
RYC222D132-4-00-0
|
Interstate Connecting Components | 0 |
|
$19.0735 / $19.3583 | Buy Now | |
DISTI #
000000000001099588
|
Sager | Heat Shrink Cable Boots & End Caps 222D132-4-00-0 Min Qty: 1 | 0 |
|
$18.1500 / $22.7000 | Buy Now |
|
Master Electronics | 222D132-4-00-0 RoHS: Compliant |
5 In Stock |
|
$18.9200 / $32.0600 | Buy Now |