Part Details for 222D152-12-0 by TE Connectivity
Overview of 222D152-12-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D152-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6435
|
Newark | 222D152-12-0 |Raychem Te Connectivity 222D152-12-0 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8200 / $87.2300 | Buy Now |
DISTI #
222D152-12-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ52 BLACK Min Qty: 75 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0295 | Buy Now |
DISTI #
811146-000
|
Avnet Americas | Cable Accessories Boot Fluoro Elastomer - Bulk (Alt: 811146-000) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7916 / $96.0204 | Buy Now |
DISTI #
650-222D152-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D152-12-0 RoHS: Compliant | 0 |
|
$99.0200 | Order Now |
DISTI #
RYC222D152-12-0
|
Heilind Electronics | 222D152-12-0 | Americas - 0 in Stock56 On Order |
|
$99.4412 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boots - 90 ° - Size 222 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures RoHS: Compliant |
75 In Stock |
|
$103.1000 / $123.6600 | Buy Now |
DISTI #
70810185
|
Verical | Heat Shrink Molded Boot RA Modified Fluoroelastomer Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 72 |
|
$124.5568 / $152.4784 | Buy Now |
DISTI #
RYC222D152-12-0
|
Interstate Connecting Components | 222D152-12-0 | 018 On Order |
|
$99.4412 | Buy Now |
DISTI #
000000000001099620
|
Sager | Heat Shrink Cable Boots & End Caps 222D152-12-0 Min Qty: 1 | 0 |
|
$67.6900 / $109.2300 | Buy Now |
|
Master Electronics | Heat Shrink Boots - 90 ° - Size 222 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures RoHS: Compliant |
75 In Stock |
|
$103.1000 / $123.6600 | Buy Now |