Part Details for 222D211-25-0 by TE Connectivity
Overview of 222D211-25-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D211-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0279
|
Newark | 222D211-25-0 |Raychem Te Connectivity 222D211-25-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $17.6900 | Buy Now |
DISTI #
222D211-25-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0783 | Buy Now |
DISTI #
806885-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 806885-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$16.1778 / $19.4682 | Buy Now |
DISTI #
650-222D211-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 96 |
|
$18.9600 / $25.6000 | Buy Now |
DISTI #
RYC222D211-25-0
|
Heilind Electronics | 806885-000 | Americas - 0 in Stock |
|
$20.1618 / $20.4627 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
100 In Stock |
|
$19.6600 / $33.9500 | Buy Now |
DISTI #
806885-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D211-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.1000 / $18.1800 | Buy Now |
DISTI #
RYC222D211-25-0
|
Interstate Connecting Components | 806885-000 | 0 |
|
$20.1618 / $20.4627 | Buy Now |
DISTI #
000000000001099704
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$19.1900 / $23.9900 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
100 In Stock |
|
$19.6600 / $33.9500 | Buy Now |