Part Details for 222D211-3/42-0 by TE Connectivity
Overview of 222D211-3/42-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D211-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0288
|
Newark | 222D211-3/42-0 |Raychem Te Connectivity 222D211-3/42-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $19.7400 | Buy Now |
DISTI #
222D211-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4068 | Buy Now |
DISTI #
650-222D211-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$21.1600 / $22.4000 | Order Now |
DISTI #
RYC222D211-3/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$22.5000 / $22.8359 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin RoHS: Compliant |
19 In Stock |
|
$21.0700 / $38.1900 | Buy Now |
DISTI #
60872202
|
Verical | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2016 | Americas - 18 |
|
$41.2302 / $48.3418 | Buy Now |
DISTI #
RYC222D211-3/42-0
|
Interstate Connecting Components | 0 |
|
$22.5000 / $22.8359 | Buy Now | |
DISTI #
000000000001099714
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$21.4200 / $26.7800 | Buy Now |
|
Master Electronics | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin RoHS: Compliant |
19 In Stock |
|
$21.0700 / $38.1900 | Buy Now |