Part Details for 222D211-4/42-0 by TE Connectivity
Overview of 222D211-4/42-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D211-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K7355
|
Newark | 222D211-4/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 222D211-4/42-0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $19.7400 | Buy Now |
DISTI #
A132242-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
44 In Stock |
|
$22.4068 / $28.5900 | Buy Now |
DISTI #
296977-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Tape and Reel (Alt: 296977-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$18.0540 / $21.7260 | Buy Now |
DISTI #
650-222D211-4/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 105.2mm Boot RoHS: Compliant | 68 |
|
$21.4200 / $27.1700 | Buy Now |
DISTI #
RYC222D211-4/42-0
|
Heilind Electronics | 296977-000 | Americas - 0 in Stock |
|
$22.5000 / $22.8359 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot RA Polyolefin RoHS: Compliant |
2 In Stock |
|
$19.8700 / $29.2800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
296977-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D211-4/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$19.5500 / $26.9900 | Buy Now |
DISTI #
296977-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Tape and Reel (Alt: 296977-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$18.0540 / $21.7260 | Buy Now |
DISTI #
RYC222D211-4/42-0
|
Interstate Connecting Components | 296977-000 | 0 |
|
$22.5000 / $22.8359 | Buy Now |