Part Details for 222D221-4-32-0 by TE Connectivity
Overview of 222D221-4-32-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D221-4-32-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0322
|
Newark | 222D221-4-32-0 |Raychem Te Connectivity 222D221-4-32-0 RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 | Buy Now |
DISTI #
222D221-4-32-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ21 BLACK Min Qty: 275 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6852 | Buy Now |
DISTI #
650-222D221-4-32-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D221-4-32-0 RoHS: Compliant | 0 |
|
$21.7500 / $38.7500 | Order Now |
DISTI #
RYC222D221-4-32-0
|
Heilind Electronics | 222D221-4-32-0 | Americas - 20 in Stock |
|
$17.2308 / $21.1321 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - 90° - with Lip - Flexible Polyolefin - Black RoHS: Compliant |
56 In Stock |
|
$15.8200 / $33.2700 | Buy Now |
DISTI #
51888026
|
Verical | Heat Shrink Molded Boot RA Flexible Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1822 | Americas - 54 |
|
$21.5280 / $43.2510 | Buy Now |
DISTI #
806547-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D221-4-32-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$17.6700 / $38.7500 | Buy Now |
DISTI #
RYC222D221-4-32-0
|
Interstate Connecting Components | 222D221-4-32-0 | 6 |
|
$17.2308 / $21.1321 | Buy Now |
DISTI #
000000000001099745
|
Sager | Heat Shrink Cable Boots & End Caps 222D221-4-32-0 Min Qty: 1 | 0 |
|
$24.9800 / $31.2200 | Buy Now |
|
Master Electronics | Heat Shrink Boot - 90° - with Lip - Flexible Polyolefin - Black RoHS: Compliant |
56 In Stock |
|
$15.8200 / $33.2700 | Buy Now |