There are no models available for this part yet.
Overview of 222D232-4-32-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 222D232-4-32-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
222D232-4-32-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ32 BLACK Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2063 | Buy Now | |
DISTI #
650-222D232-4-32-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D232-4-32-0 RoHS: Compliant | 0 |
|
$30.0800 | Order Now | |
DISTI #
RYC222D232-4-32-0
|
Heilind Electronics | 809218-000 5-1196288-0 | Americas - 0 in Stock |
|
$28.3235 / $28.7463 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing RA Flexible Polyolefin Black RoHS: Compliant |
45 In Stock |
|
$28.9300 / $49.9000 | Buy Now | ||
DISTI #
809218-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D232-4-32-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.2300 | Buy Now | |
DISTI #
RYC222D232-4-32-0
|
Interstate Connecting Components | 809218-000 5-1196288-0 | 0 |
|
$28.3235 / $28.7463 | Buy Now | |
DISTI #
000000000001099773
|
Sager | Heat Shrink Cable Boots & End Caps 222D232-4-32-0 Min Qty: 1 | 0 |
|
$26.9600 / $33.7100 | Buy Now | |
Master Electronics | Heat Shrink Tubing RA Flexible Polyolefin Black RoHS: Compliant |
45 In Stock |
|
$28.9300 / $49.9000 | Buy Now |