Part Details for 222D242-25-0 by TE Connectivity
Overview of 222D242-25-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D242-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0366
|
Newark | 222D242-25-0 |Raychem Te Connectivity 222D242-25-0 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1700 / $22.8800 | Buy Now |
DISTI #
222D242-25-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ42 BLACK Min Qty: 175 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9656 | Buy Now |
DISTI #
806803-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 806803-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9214 / $25.1766 | Buy Now |
DISTI #
650-222D242-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$26.8500 | Order Now |
DISTI #
RYC222D242-25-0
|
Heilind Electronics | 222D242-25-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
175 On Order |
|
$25.1900 / $41.8400 | Buy Now |
DISTI #
806803-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D242-25-0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$29.5500 / $31.2100 | Buy Now |
DISTI #
806803-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 806803-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9214 / $25.1766 | Buy Now |
DISTI #
RYC222D242-25-0
|
Interstate Connecting Components | 222D242-25-0 | 0 |
|
Buy Now | |
DISTI #
000000000001099785
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$24.8200 / $31.0300 | Buy Now |