Part Details for 222D253-4-32-0 by TE Connectivity
Overview of 222D253-4-32-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D253-4-32-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0533
|
Newark | 222D253-4-32-0 |Raychem Te Connectivity 222D253-4-32-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $29.5300 | Buy Now |
DISTI #
46AJ1167
|
Newark | 222D253-4-32-0 |Raychem Te Connectivity 222D253-4-32-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2100 / $53.3700 | Buy Now |
DISTI #
222D253-4-32-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ53 BLACK Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5224 | Buy Now |
DISTI #
650-222D253-4-32-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D253-4-32-0 | 0 |
|
$31.9100 / $32.0000 | Order Now |
DISTI #
RYC222D253-4-32-0
|
Heilind Electronics | 222D253-4-32-0 | Americas - 0 in Stock |
|
$33.6618 / $34.1642 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Flexible Polyolefin Black RoHS: Compliant | 0 |
|
$28.2900 / $76.8000 | Buy Now |
DISTI #
806549-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D253-4-32-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
$31.7300 / $50.0300 | Buy Now |
DISTI #
RYC222D253-4-32-0
|
Interstate Connecting Components | 222D253-4-32-0 | 0 |
|
$33.6618 / $34.1642 | Buy Now |
DISTI #
TE Connectivity 222D253-4-32-0
|
PEI Genesis | 222D253-4-32-0 | 0 |
|
Buy Now | |
DISTI #
000000000001099829
|
Sager | Heat Shrink Cable Boots & End Caps 222D253-4-32-0 Min Qty: 1 | 0 |
|
$32.0500 / $40.0600 | Buy Now |