Part Details for 222D953-25-0 by TE Connectivity
Overview of 222D953-25-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D953-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2353
|
Newark | 222D953-25-0 |Raychem Te Connectivity 222D953-25-0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$29.3800 / $32.7500 | Buy Now |
DISTI #
21M5732
|
Newark | 222D953-25-0 |Raychem Te Connectivity 222D953-25-0 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $21.3800 | Buy Now |
DISTI #
A145291-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ53 BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
169 In Stock |
|
$24.2668 / $30.9600 | Buy Now |
DISTI #
650-222D953-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 195 |
|
$22.1500 / $28.7800 | Buy Now |
DISTI #
RYC222D953-25-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$24.3676 / $24.7314 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
19 Partner Stock |
|
$18.7300 / $27.9700 | Buy Now |
|
Quest Components | 7 |
|
$14.8500 / $19.8000 | Buy Now | |
DISTI #
806687-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D953-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$21.0100 / $27.9100 | Buy Now |
DISTI #
222D953-25-0
|
TME | Heat shrink boot, glueless,angular, 7.6mm, black, -75÷150°C Min Qty: 1 | 2 |
|
$51.3400 / $62.2900 | Buy Now |
DISTI #
RYC222D953-25-0
|
Interstate Connecting Components | 0 |
|
$24.3676 / $24.7314 | Buy Now |