Part Details for 222D953-4-00-0 by TE Connectivity
Overview of 222D953-4-00-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D953-4-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0493
|
Newark | 222D953-4-00-0 |Raychem Te Connectivity 222D953-4-00-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $24.8900 | Buy Now |
DISTI #
222D953-4-00-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ53 BLACK Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1582 | Buy Now |
DISTI #
RYC222D953-4-00-0
|
Heilind Electronics | 5-1196274-8,808394-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$22.2400 / $32.8900 | Buy Now |
DISTI #
RYC222D953-4-00-0
|
Interstate Connecting Components | 5-1196274-8,808394-000 | 0 |
|
Buy Now | |
DISTI #
000000000001099929
|
Sager | TE Connectivity 222D953-4-00-0 Min Qty: 1 | 0 |
|
$27.8800 / $34.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$22.2400 / $32.8900 | Buy Now |