Part Details for 222EJ1VAAR by CTS Corporation
Overview of 222EJ1VAAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222EJ1VAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222EJ1VAAR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 12000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 | Buy Now |
DISTI #
222EJ1VAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 160gf Operating Force J Bend Square Top Surface Mount T/R - Tape and Reel (Alt: 222EJ1VAAR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.1283 | Buy Now |
DISTI #
774-222EJ1VAAR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1063 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0651 / $0.1290 | Buy Now |
DISTI #
222EJ1VAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 160gf Operating Force J Bend Square Top Surface Mount T/R - Tape and Reel (Alt: 222EJ1VAAR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.1283 | Buy Now |