There are no models available for this part yet.
Overview of 222EJ2VBBR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 222EJ2VBBR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
222EJ2VBBR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 260gf Operating Force J Bend Round Top Surface Mount T/R - Tape and Reel (Alt: 222EJ2VBBR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0562 / $0.1087 | Buy Now |
CAD Models for 222EJ2VBBR by CTS Corporation
Part Data Attributes for 222EJ2VBBR by CTS Corporation
222EJ2VBBR
CTS Corporation
|
|
---|---|
Samacsys Manufacturer
|
CTS
|
Want to compare parts?
-
222EJ2VBBRCTS CorporationVS
-