Part Details for 222JJVAARD by CTS Corporation
Overview of 222JJVAARD by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 222JJVAARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222JJVAARD-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
222JJVAARD
|
Avnet Americas | 222J Tactile Switch SPST 100mOhm 200gf White Gull Wing 4-Pin Surface Mount T/R - Tape and Reel (Alt: 222JJVAARD) RoHS: Compliant Min Qty: 100500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-222JJVAARD
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1980 / $0.2080 | Buy Now |
DISTI #
222JJVAARD
|
Avnet Americas | 222J Tactile Switch SPST 100mOhm 200gf White Gull Wing 4-Pin Surface Mount T/R - Tape and Reel (Alt: 222JJVAARD) RoHS: Compliant Min Qty: 100500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |