Part Details for 222K121-12/225-0 by TE Connectivity
Overview of 222K121-12/225-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K121-12/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132243-ND
|
DigiKey | TFIT POLY MOLDED P Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$60.5922 / $75.1900 | Buy Now |
DISTI #
655-222K121-12/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222K121-12/225-0 RoHS: Compliant | 4 |
|
$60.5800 / $75.1700 | Buy Now |
DISTI #
RYC222K121-12/225-0
|
Heilind Electronics | 222K121-12/225-0 | Americas - 0 in Stock |
|
$47.9701 / $65.3583 | Buy Now |
|
Onlinecomponents.com | 222K121-12/225-0 RoHS: Compliant | 0 |
|
$53.6400 / $109.4700 | Buy Now |
DISTI #
CJ1922-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K121-12/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.7800 / $56.3700 | Buy Now |
DISTI #
RYC222K121-12/225-0
|
Interstate Connecting Components | 222K121-12/225-0 | 0 |
|
$47.9701 / $65.3583 | Buy Now |
|
Master Electronics | 222K121-12/225-0 RoHS: Compliant | 0 |
|
$53.6400 / $109.4700 | Buy Now |