Part Details for 222K121-4/42-0 by TE Connectivity
Overview of 222K121-4/42-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K121-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0567
|
Newark | 222K121-4/42-0 |Raychem Te Connectivity 222K121-4/42-0 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $14.3100 | Buy Now |
DISTI #
222K121-4/42-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 350 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8886 | Buy Now |
DISTI #
650-222K121-4/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222K121-4/42-0 RoHS: Compliant | 0 |
|
$14.4500 / $20.0900 | Order Now |
DISTI #
RYC222K121-4/42-0
|
Heilind Electronics | 273122-000 | Americas - 0 in Stock |
|
$15.8235 / $16.0598 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot RA Polyolefin RoHS: Compliant |
25 In Stock |
|
$14.2100 / $25.6600 | Buy Now |
DISTI #
73501558
|
Verical | Heat Shrink Molded Boot RA Flexible Modified Polyolefin Black Min Qty: 2 Package Multiple: 1 Date Code: 1821 | Americas - 24 |
|
$21.2410 / $32.1957 | Buy Now |
DISTI #
RYC222K121-4/42-0
|
Interstate Connecting Components | 273122-000 | 0 |
|
$15.8235 / $16.0598 | Buy Now |
DISTI #
000000000001100011
|
Sager | Heat Shrink Cable Boots & End Caps 222K121-4/42-0 Min Qty: 1 | 0 |
|
$15.0700 / $18.8300 | Buy Now |
|
Master Electronics | Heat Shrink Flexible Molded Boot RA Polyolefin RoHS: Compliant |
25 In Stock |
|
$14.2100 / $25.6600 | Buy Now |
Part Details for 222K121-4/42-0
222K121-4/42-0 CAD Models
222K121-4/42-0 Part Data Attributes:
|
222K121-4/42-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222K121-4/42-0
TE Connectivity
FLEX POLY MOLDED PART
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.94 inch | |
Cable Entry-Min | 0.41 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |