-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1822
|
Newark | Heat Shrink Boot, 30Mm, Elastomer, Blk, Boot Configuration:Right Angle Lipped, I.d. Supplied - Imperial:1.18", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.26", Total Length - Metric:32Mm Rohs Compliant: Yes |Raychem Te Connectivity 222K132-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$19.4800 / $25.9300 | Buy Now |
DISTI #
75AC7556
|
Newark | 222K132-25-0 |Raychem Te Connectivity 222K132-25-0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 636 |
|
$22.8600 / $32.7400 | Buy Now |
DISTI #
A101257-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ32 BLACK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
23 In Stock |
|
$21.2792 / $27.1500 | Buy Now |
DISTI #
650-222K132-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 416 |
|
$21.7100 / $26.6900 | Buy Now |
DISTI #
RYC222K132-25-0
|
Heilind Electronics | 9-1196838-5,878512-000 | Americas - 48 in Stock |
|
$21.3677 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
1620 In Stock |
|
$16.0000 / $26.1500 | Buy Now |
DISTI #
878512-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K132-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 529 In Stock |
|
$14.0400 / $19.6500 | Buy Now |
DISTI #
44497121
|
TTI | 222K132-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
222K132-25-0
|
TME | Heat shrink boot, glueless,angular, 14mm, black, -75÷150°C Min Qty: 1 | 1 |
|
$14.5500 / $17.9400 | Buy Now |
DISTI #
RYC222K132-25-0
|
Interstate Connecting Components | 9-1196838-5,878512-000 | 14 |
|
$21.3677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy