Part Details for 222K132-25-CS-2065-0 by TE Connectivity
Overview of 222K132-25-CS-2065-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2065A | Analog Devices | LTC3815EUFE Demo Board - 2.25V | |
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IF#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 222K132-25-CS-2065-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222K132-25-CS-2065-0-ND
|
DigiKey | MOLDED PARTS Min Qty: 625 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3151 | Buy Now |
DISTI #
RYC222K132-25-CS-2065-0
|
Heilind Electronics | 222K132-25-CS-2065-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5000 / $46.1800 | Buy Now |
DISTI #
RYC222K132-25-CS-2065-0
|
Interstate Connecting Components | 222K132-25-CS-2065-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.5000 / $46.1800 | Buy Now |