Part Details for 222K132-25L-0 by TE Connectivity
Overview of 222K132-25L-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K132-25L-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7557
|
Newark | 222K132-25L-0 |Raychem Te Connectivity 222K132-25L-0 Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.0200 / $20.1700 | Buy Now |
DISTI #
30AH0393
|
Newark | Heat Shrink Boots Rohs Compliant: Yes |Raychem Te Connectivity 222K132-25L-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 | Buy Now |
DISTI #
A120838-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ32 BLACK Min Qty: 1 Lead time: 28 Weeks Container: Bag |
27 In Stock |
|
$18.6376 / $27.8800 | Buy Now |
DISTI #
650-222K132-25L-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS Boot Right Angle Instalite RoHS: Compliant | 96 |
|
$20.1000 / $27.1300 | Buy Now |
DISTI #
RYC222K132-25L-0
|
Heilind Electronics | 222K132-25L-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black RoHS: Compliant |
176 In Stock |
|
$19.0300 / $27.9700 | Buy Now |
DISTI #
69897978
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Min Qty: 2 Package Multiple: 1 Date Code: 2140 | Americas - 166 |
|
$24.5680 / $35.0941 | Buy Now |
DISTI #
67513260
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$22.6400 | Buy Now |
DISTI #
CV7367-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K132-25L-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.4000 / $19.1400 | Buy Now |
DISTI #
RYC222K132-25L-0
|
Interstate Connecting Components | 222K132-25L-0 | 0 |
|
Buy Now |