Part Details for 222K152-4-0 by TE Connectivity
Overview of 222K152-4-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K152-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0669
|
Newark | Heat Shrink Cable Boots & End Caps 222K152-4-0 |Raychem Te Connectivity 222K152-4-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 | Buy Now |
DISTI #
2266-222K152-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 3 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$26.7100 / $33.7600 | Buy Now |
DISTI #
222K152-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 3 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2875 | Buy Now |
DISTI #
650-222K152-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222K152-4-0 RoHS: Compliant | 0 |
|
$18.2200 / $19.2800 | Order Now |
DISTI #
RYC222K152-4-0
|
Heilind Electronics | 222K152-4-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 222K152-4-0 RoHS: Compliant |
115 On Order |
|
$19.8900 / $33.4500 | Buy Now |
DISTI #
RYC222K152-4-0
|
Interstate Connecting Components | 222K152-4-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 222K152-4-0
|
PEI Genesis | 222K152-4-0 | 19 |
|
Buy Now | |
DISTI #
000000000001100055
|
Sager | Heat Shrink Cable Boots & End Caps 222K152-4-0 Min Qty: 1 | 0 |
|
$18.4400 / $23.0500 | Buy Now |
|
Master Electronics | 222K152-4-0 RoHS: Compliant |
115 On Order |
|
$19.8900 / $33.4500 | Buy Now |