Part Details for 222K163-25/225-0 by TE Connectivity
Overview of 222K163-25/225-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K163-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145215-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ63 BLACK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
198 In Stock |
|
$26.4099 / $33.7000 | Buy Now |
DISTI #
650-222K163-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 903960-000 RoHS: Compliant | 141 |
|
$26.4000 / $29.4900 | Buy Now |
DISTI #
RYC222K163-25/225-0
|
Heilind Electronics | 7-1197024-5,903960-000 | Americas - 0 in Stock |
|
$27.6176 / $28.0299 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
18 Partner Stock |
|
$22.0900 / $30.9800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
903960-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K163-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$23.2200 / $29.2000 | Buy Now |
DISTI #
222K163-25/225-0
|
TME | Heat shrink boot, angular,glued, 22mm, black, -75÷150°C, RAYCHEM Min Qty: 1 | 2 |
|
$24.4800 / $30.1800 | Buy Now |
DISTI #
000000000001100061
|
Sager | Heat Shrink Cable Boots & End Caps 222K163-25/225-0 Min Qty: 1 | 0 |
|
$26.2900 / $32.8700 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
18 Partner Stock |
|
$22.0900 / $30.9800 | Buy Now |