Part Details for 222K174-25/225-0 by TE Connectivity
Overview of 222K174-25/225-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K174-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3297
|
Newark | Heat Shrink Boots Rohs Compliant: Yes |Raychem Te Connectivity 222K174-25/225-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3800 / $65.7900 | Buy Now |
DISTI #
222K174-25/225-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ74 BLACK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
32 In Stock |
|
$65.7949 / $81.6400 | Buy Now |
DISTI #
655-222K174-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 369242-000 RoHS: Compliant | 100 |
|
$65.7800 / $81.6300 | Buy Now |
DISTI #
RYC222K174-25/225-0
|
Heilind Electronics | 9-1192766-3,369242-000 | Americas - 0 in Stock |
|
$52.1045 / $70.9702 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant | 0 |
|
$58.2500 / $159.5400 | Buy Now |
DISTI #
369242-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K174-25/225 RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.4100 / $60.3800 | Buy Now |
DISTI #
222K174-25/225-0
|
TME | Heat shrink boot, angular,glued, 35mm, black, -75÷150°C, RAYCHEM Min Qty: 1 | 2 |
|
$34.5100 / $42.5500 | Buy Now |
DISTI #
RYC222K174-25/225-0
|
Interstate Connecting Components | 9-1192766-3,369242-000 | 0 |
|
$52.1045 / $70.9702 | Buy Now |
DISTI #
000000000001100074
|
Sager | Heat Shrink Cable Boots & End Caps 222K174-25/225-0 Min Qty: 1 | 0 |
|
$47.6100 / $76.8100 | Buy Now |
DISTI #
3236503
|
element14 Asia-Pacific | HEAT SHRINK BOOTS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.8657 / $68.4945 | Buy Now |