Part Details for 222K174-4-0 by TE Connectivity
Overview of 222K174-4-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K174-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0623
|
Newark | 222K174-4-0 |Raychem Te Connectivity 222K174-4-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3300 / $37.4900 | Buy Now |
DISTI #
222K174-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2103 | Buy Now |
DISTI #
650-222K174-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$40.2000 | Order Now |
DISTI #
RYC222K174-4-0
|
Heilind Electronics | 222K174-4-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Polyolefin Black RoHS: Compliant |
6 In Stock |
|
$40.6600 / $70.4200 | Buy Now |
DISTI #
RYC222K174-4-0
|
Interstate Connecting Components | 222K174-4-0 | 0 |
|
Buy Now | |
DISTI #
000000000001100079
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$39.6300 / $46.9500 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RA Polyolefin Black RoHS: Compliant |
6 In Stock |
|
$40.6600 / $70.4200 | Buy Now |