Part Details for 222S132-100C-0 by TE Connectivity
Overview of 222S132-100C-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 222S132-100C-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-222S132-100C-0-ND
|
DigiKey | Heat Shrink Cable Boots & End Ca Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$127.7200 / $161.4500 | Buy Now |
DISTI #
484-222S132-100C-0-ND
|
DigiKey | 222S132-100C-0 Min Qty: 34 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$112.4735 | Buy Now |
DISTI #
RYC222S132-100C-0
|
Heilind Electronics | 222S132-100C-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 222S132-100C-0 RoHS: Compliant |
11 Partner Stock |
|
$115.7700 / $139.5700 | Buy Now |
DISTI #
63061089
|
Verical | EMI Shielded Boot Heat Shrink RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$119.7700 / $151.3900 | Buy Now |
DISTI #
RYC222S132-100C-0
|
Interstate Connecting Components | 222S132-100C-0 | 0 |
|
Buy Now | |
DISTI #
C1S425201890603
|
Chip1Stop | Other Cable Assembly | 11 |
|
$131.0000 / $176.0000 | Buy Now |
|
Master Electronics | 222S132-100C-0 RoHS: Compliant |
11 Partner Stock |
|
$115.7700 / $139.5700 | Buy Now |
Part Details for 222S132-100C-0
222S132-100C-0 CAD Models
222S132-100C-0 Part Data Attributes
|
222S132-100C-0
TE Connectivity
Buy Now
|
Compare Parts:
222S132-100C-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |