Part Details for 222S163-25C-0 by TE Connectivity
Overview of 222S163-25C-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222S163-25C-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-222S163-25C-0-ND
|
DigiKey | 222S163-25C-0 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$140.3496 | Buy Now |
DISTI #
650-222S163-25C-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222S163-25C-0 RoHS: Compliant | 0 |
|
$143.3600 / $154.7100 | Order Now |
DISTI #
RYC222S163-25C-0
|
Heilind Electronics | 222S163-25C-0 | Americas - 0 in Stock |
|
$150.1912 / $152.4329 | Buy Now |
|
Onlinecomponents.com | 222S163-25C-0 RoHS: Compliant | 0 |
|
$125.3400 / $314.6900 | Buy Now |
DISTI #
RYC222S163-25C-0
|
Interstate Connecting Components | 222S163-25C-0 | 0 |
|
$150.1912 / $152.4329 | Buy Now |
|
Master Electronics | 222S163-25C-0 RoHS: Compliant | 0 |
|
$125.3400 / $314.6900 | Buy Now |
Part Details for 222S163-25C-0
222S163-25C-0 CAD Models
222S163-25C-0 Part Data Attributes:
|
222S163-25C-0
TE Connectivity
Buy Now
|
Compare Parts:
222S163-25C-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |