Part Details for 222UDVAA by CTS Corporation
Overview of 222UDVAA by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Price & Stock for 222UDVAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-222UDVAATR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1322 | Buy Now |
DISTI #
222UDVAA
|
Avnet Americas | Switch Tactile Non-Illuminated N.O. SPST Round Button PC Pins 50mA 12VDC Thru-Hole Bulk - Tape and Reel (Alt: 222UDVAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0774 / $0.1329 | Buy Now |
DISTI #
774-222UDVAA
|
Mouser Electronics | Tactile Switches IP67 tact switch, Through Hole RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0809 / $0.1496 | Buy Now |
DISTI #
222UDVAA
|
Avnet Abacus | - Tape and Reel (Alt: 222UDVAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |