Part Details for 222WJVAR by CTS Corporation
Overview of 222WJVAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 222WJVAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-222WJVARTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 | Buy Now |
DISTI #
222WJVAR
|
Avnet Americas | Tactile Switch Non-Illuminated 6mm x 6mm SPST 160gf Surface Mount T/R - Tape and Reel (Alt: 222WJVAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1587 / $0.2250 | Buy Now |
DISTI #
774-222WJVAR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1863 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1850 / $0.3874 | Buy Now |
DISTI #
222WJVAR
|
Avnet Abacus | - Tape and Reel (Alt: 222WJVAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |