Part Details for 223-118102-A-R by Cole Instrument Corporation
Overview of 223-118102-A-R by Cole Instrument Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223-118102-A-R
223-118102-A-R CAD Models
223-118102-A-R Part Data Attributes
|
223-118102-A-R
Cole Instrument Corporation
Buy Now
Datasheet
|
Compare Parts:
223-118102-A-R
Cole Instrument Corporation
Rotary Switch, 10 Positions, 3P10T, Latched, 5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COLE INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 57.15 mm | |
Body Height | 67.97 mm | |
Body Length or Diameter | 57.15 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P10T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |