There are no models available for this part yet.
Overview of 223003-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223003MLA | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Price & Stock for 223003-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223003-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Silver Plated Copper White 600Vac - Bulk (Alt: 223003-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.2100 | Buy Now | ||
DISTI #
RYC55PC1132-20-9/93/96-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1132-20-9/93/96-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55PC1132-20-9/93/96-9 RoHS: Compliant | 0 |
|
$5.2000 / $14.6200 | Buy Now | ||
DISTI #
RYC55PC1132-20-9/93/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1132-20-9/93/96-9 | 0 |
|
Buy Now | ||
DISTI #
000000000004962697
|
Sager | Multi-Conductor Cables 55PC1132-20-9/93/96-9 Min Qty: 1 | 0 |
|
$5.6900 / $7.1100 | Buy Now | |
Master Electronics | 55PC1132-20-9/93/96-9 RoHS: Compliant | 0 |
|
$5.2000 / $14.6200 | Buy Now |
CAD Models for 223003-000 by TE Connectivity
Part Data Attributes for 223003-000 by TE Connectivity
223003-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
223003-000TE ConnectivityWire And Cable, 20AWG, 600V, Flexible Cord And Fixture WireVS
-