Part Details for 22313-E1-XL-T41A by FAG Bearings
Overview of 22313-E1-XL-T41A by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT4-1A | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBT4-1ASLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
WBT4-1ASL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 22313-E1-XL-T41A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72450633
|
RS | Spherical Roller Bearing, 65MM ID, 140MM OD, 48MM Width | FAG Bearings (Schaeffler) 22313-E1-XL-T41A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$456.9500 / $471.4600 | RFQ |