-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAG-MATE W/250 CONN TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6616
|
Newark | Terminals Mag-Mate W/250 Conn Tab Tpbr |Amp Te Connectivity 2232237-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
A125077CT-ND
|
DigiKey | CONN MAG TERM 19-21AWG QC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10170 In Stock |
|
$0.2644 / $0.5400 | Buy Now |
DISTI #
2232237-1
|
Avnet Americas | MAG-MATE W/250 CONN TAB TPBR - Tape and Reel (Alt: 2232237-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.2802 | Buy Now |
DISTI #
571-2232237-1
|
Mouser Electronics | Terminals MAG-MATE W/250 CONN TAB TPBR RoHS: Compliant | 0 |
|
$0.2720 / $0.2880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
DISTI #
AMP2232237-1
|
Heilind Electronics | MAG-MATE W/250 CONN TAB TPBR | Americas - 0 in Stock |
|
$0.3111 / $0.3157 | Buy Now |
|
Onlinecomponents.com | MAG-MATE W/250 CONN TAB TPBR RoHS: Compliant | 0 |
|
$0.2626 / $0.7192 | Buy Now |
DISTI #
AMP2232237-1
|
Interstate Connecting Components | MAG-MATE W/250 CONN TAB TPBR | 0 |
|
$0.3111 / $0.3157 | Buy Now |
DISTI #
2232237-1
|
Avnet Abacus | (Alt: 2232237-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE W/250 CONN TAB TPBR RoHS: Compliant | 0 |
|
$0.2626 / $0.7192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2232237-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2232237-1
TE Connectivity
MAG-MATE W/250 CONN TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 19 AWG |