There are no models available for this part yet.
Overview of 2233 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2233 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90F7480
|
Newark | Lamp, S.c. Bayonet, S-8, 28V, Supply Voltage:28V, Lamp Base Type:S.c. Bayonet, Bulb Size:S-8, Mscp:21, Average Bulb Life:2000H Rohs Compliant: Yes |Vcc (Visual Communications Company) 2233 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now | |
DISTI #
606-CM2233
|
Mouser Electronics | Lamps 28V .77A RoHS: Compliant | 851 |
|
$3.0300 / $5.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$3.2900 | Buy Now |
CAD Models for 2233 by Visual Communications Company
Part Data Attributes for 2233 by Visual Communications Company
2233
Visual Communications Company
|
|
---|---|
Samacsys Manufacturer
|
Visual Communications Company
|
Want to compare parts?
-
2233Visual Communications CompanyVS
-